
Category | Mounting Type |
Mfr | Shell Size, Connector Layout 0.050 Pitch x 0.050 Row to Row |
Series | Contact Type Signal |
Packaging Case | Flange Feature Board Side (2-56); Mating Side, Female Screwlock (2-56) |
Part Status Active | Termination Solder |
Connector Style | Primary Material Metal |
Connector Type Plug, Male Pins | Shell Material, Finish Aluminum, Nickel Plated |
Number of Positions | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 550,49800 € | 2.752,49 € |
| Unit Price without VAT: | 550,49800 € |
|---|---|
| Unit Price with VAT: | 655,09262 € |


