
A98014-025 | |
|---|---|
DigiKey Part Number | 2262-A98014-025-ND |
Manufacturer | |
Manufacturer Product Number | A98014-025 |
Description | CABLE ASSY MICRO-D 25POS 3' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | A98014-025 Models |
Category | Type D-Type, Micro-D |
Manufacturer Omnetics | Number of Positions 25 |
Series | Length 3.00' (914.40mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,37000 € | 203,37 € |
| 10 | 172,88900 € | 1.728,89 € |
| 25 | 162,07960 € | 4.051,99 € |
| 50 | 157,22100 € | 7.861,05 € |
| Unit Price without VAT: | 203,37000 € |
|---|---|
| Unit Price with VAT: | 242,01030 € |




