
A98002-025 | |
|---|---|
DigiKey Part Number | 2262-A98002-025-ND |
Manufacturer | |
Manufacturer Product Number | A98002-025 |
Description | CONN D-TYPE PLUG 25POS SMD SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | A98002-025 Models |
Category | Shell Size, Connector Layout 0.050 Pitch x 0.050 Row to Row |
Mfr | Contact Type Signal |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Case | Termination Solder |
Part Status Active | Primary Material Metal |
Connector Style | Shell Material, Finish Aluminum, Nickel Plated |
Connector Type Plug, Male Pins | Contact Finish Gold |
Number of Positions | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 2 | Current Rating (Amps) 3A per Contact |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 254,29600 € | 1.271,48 € |
| Unit Price without VAT: | 254,29600 € |
|---|---|
| Unit Price with VAT: | 302,61224 € |

