A97011-031
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A97011-031

DigiKey Part Number
2262-A97011-031-ND
Manufacturer
Manufacturer Product Number
A97011-031
Description
31-PIN MICRO-D CONNECTOR SAVER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 31 Pin Male To D-Sub, 31 Pin Male Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
A97011-031 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omnetics
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Saver
Convert To (Adapter End)
D-Sub, 31 Pin Male
Convert From (Adapter End)
D-Sub, 31 Pin Male
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Features
-
Shielding
Unshielded
Shell Material, Finish
Aluminum Alloy, Nickel Plated, Electroless
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Material Flammability Rating
-
Includes
-
Housing Color
Silver
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1456,49000 €456,49 €
10388,42700 €3.884,27 €
Manufacturers Standard Package
Unit Price without VAT:456,49000 €
Unit Price with VAT:543,22310 €