
A97005-031 | |
|---|---|
DigiKey Part Number | 2262-A97005-031-ND |
Manufacturer | |
Manufacturer Product Number | A97005-031 |
Description | DUAL ROW MICRO-D BACKSHELL 31 CO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 31 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
Category | Cable Exit 45° |
Manufacturer Omnetics | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bulk | Material Aluminum Alloy |
Part Status Active | Plating Electroless Nickel |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware |
Number of Positions 31 | Features Mating Screws 2-56, Spring Clip |
Cable Type Round | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 618,21400 € | 3.091,07 € |
| Unit Price without VAT: | 618,21400 € |
|---|---|
| Unit Price with VAT: | 735,67466 € |

