
A97005-021 | |
|---|---|
DigiKey Part Number | 2262-A97005-021-ND |
Manufacturer | |
Manufacturer Product Number | A97005-021 |
Description | DUAL ROW MICRO-D BACKSHELL 21 CO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 21 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 21 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Hardware | Assembly Hardware | |
Features | Mating Screws 2-56, Spring Clip | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 601,69600 € | 3.008,48 € |
| Unit Price without VAT: | 601,69600 € |
|---|---|
| Unit Price with VAT: | 716,01824 € |

