
A97003-015 | |
|---|---|
DigiKey Part Number | 2262-A97003-015-ND |
Manufacturer | |
Manufacturer Product Number | A97003-015 |
Description | MICRO-D 15POS 45 DEGREE BACKSHEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Position One Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | A97003-015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omnetics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Flat | |
Cable Exit | 45° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Hardware | - | |
Features | Mating Screws 2-56 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 316,79000 € | 316,79 € |
| 10 | 269,31900 € | 2.693,19 € |
| 25 | 252,48360 € | 6.312,09 € |
| Unit Price without VAT: | 316,79000 € |
|---|---|
| Unit Price with VAT: | 376,98010 € |

