
A97002-031 | |
|---|---|
DigiKey Part Number | 2262-A97002-031-ND |
Manufacturer | |
Manufacturer Product Number | A97002-031 |
Description | MICRO-D 31POS BACKSHELL KIT R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 31 Position One Piece Backshell Connector Silver 90° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | A97002-031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 31 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Flat | |
Cable Exit | 90° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Hardware | - | |
Features | Mating Screws 2-56 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 337,17000 € | 337,17 € |
| 10 | 286,65300 € | 2.866,53 € |
| 25 | 278,86720 € | 6.971,68 € |
| Unit Price without VAT: | 337,17000 € |
|---|---|
| Unit Price with VAT: | 401,23230 € |



