
A97002-021 | |
|---|---|
DigiKey Part Number | 2262-A97002-021-ND |
Manufacturer | |
Manufacturer Product Number | A97002-021 |
Description | MICRO-D 21POS BACKSHELL KIT R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 21 Position One Piece Backshell Connector Silver 90° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | A97002-021 Models |
Category | Cable Exit 90° |
Manufacturer Omnetics | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bag | Material Aluminum Alloy |
Part Status Active | Plating Electroless Nickel |
Accessory Type One Piece Backshell | Features Mating Screws 2-56 |
Number of Positions 21 | Color Silver |
Cable Type Flat | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 319,50000 € | 319,50 € |
| 10 | 271,62900 € | 2.716,29 € |
| 25 | 257,67920 € | 6.441,98 € |
| Unit Price without VAT: | 319,50000 € |
|---|---|
| Unit Price with VAT: | 380,20500 € |

