A97001-037
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A97001-037

DigiKey Part Number
2262-A97001-037-ND
Manufacturer
Manufacturer Product Number
A97001-037
Description
MICRO-D 37POS BACKSHELL KIT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
37 Position One Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
A97001-037 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omnetics
Series
Packaging
Bulk
Part Status
Active
Accessory Type
One Piece Backshell
Number of Positions
37
Compatible Shell Size
-
Compatible D-Sub Size
-
Cable Type
Flat
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Aluminum Alloy
Plating
Electroless Nickel
Hardware
-
Features
Mating Screws 2-56
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1250,83000 €250,83 €
10213,23600 €2.132,36 €
25201,78160 €5.044,54 €
Manufacturers Standard Package
Unit Price without VAT:250,83000 €
Unit Price with VAT:298,48770 €