22 Position Receptacle Connector 0.025" (0.64mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A79647-001

DigiKey Part Number
2262-A79647-001-ND
Manufacturer
Manufacturer Product Number
A79647-001
Description
POLARIZED NANO CONNECTOR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
22 Position Receptacle Connector 0.025" (0.64mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
A79647-001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Mfr
Termination
Series
Fastening Type
Push-Pull
Packaging
Case
Contact Finish - Mating
Part Status
Active
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Connector Type
Insulation Color
Natural
Contact Type
Female Socket
Insulation Height
0.080" (2.03mm)
Style
Board to Board
Operating Temperature
-55°C ~ 125°C
Number of Positions
Contact Finish - Post
Tin-Lead
Number of Positions Loaded
All
Current Rating (Amps)
1A per Contact
Pitch - Mating
Insulation Material
Thermoplastic
Number of Rows
2
Contact Shape
Circular
Row Spacing - Mating
0.040" (1.02mm)
Contact Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Case
QuantityUnit PriceExt Price
582,75800 €413,79 €
Unit Price without VAT:82,75800 €
Unit Price with VAT:98,48202 €