
A79625-001 | |
|---|---|
DigiKey Part Number | 2262-A79625-001-ND |
Manufacturer | |
Manufacturer Product Number | A79625-001 |
Description | POLARIZED NANO CONNECTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Plug and Socket to Individual Wire Leads 1.50' (457.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | A79625-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omnetics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug and Socket to Individual Wire Leads | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.025" (0.64mm) | |
Pitch - Cable | - | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Multiple, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,22000 € | 101,22 € |
| 10 | 86,03800 € | 860,38 € |
| 25 | 80,65720 € | 2.016,43 € |
| 50 | 76,81260 € | 3.840,63 € |
| 100 | 74,78560 € | 7.478,56 € |
| Unit Price without VAT: | 101,22000 € |
|---|---|
| Unit Price with VAT: | 120,45180 € |

