
A79429-001 | |
|---|---|
DigiKey Part Number | 2262-A79429-001-ND |
Manufacturer | |
Manufacturer Product Number | A79429-001 |
Description | CIRC CBL 10POS RCPT TO WIRE 1.5' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.50' (457.20mm) |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Omnetics | 2nd Connector Type Wire Leads |
Series | Length 1.50' (457.20mm) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Individual |
1st Connector Type Receptacle | Cable Material Polytetrafluoroethylene (PTFE) |
1st Connector Gender Female Sockets | Color Multiple |
1st Connector Number of Positions 10 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68 - Dust Tight, Waterproof |
1st Connector Orientation Keyed | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 236,19400 € | 1.180,97 € |
| Unit Price without VAT: | 236,19400 € |
|---|---|
| Unit Price with VAT: | 281,07086 € |

