
A79010-001 | |
|---|---|
DigiKey Part Number | 2262-A79010-001-ND |
Manufacturer | |
Manufacturer Product Number | A79010-001 |
Description | NANO 18 PIN MALE SMT W/ 4 GUIDE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 18 position 0.025" (0.64mm) |
Datasheet | Datasheet |
EDA/CAD Models | A79010-001 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Case | Insulation Height 0.173" (4.40mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Pitch - Mating | Contact Finish - Post Tin-Lead |
Number of Positions | Contact Material Beryllium Copper |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Features Guide Pin |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A per Contact |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,71000 € | 90,71 € |
| 10 | 77,11000 € | 771,10 € |
| 100 | 65,55980 € | 6.555,98 € |
| Unit Price without VAT: | 90,71000 € |
|---|---|
| Unit Price with VAT: | 107,94490 € |

