
A55100-015 | |
|---|---|
DigiKey Part Number | 2262-A55100-015-ND |
Manufacturer | |
Manufacturer Product Number | A55100-015 |
Description | CONN D-TYPE RCPT 15P SMD R/A SLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Type, Nano-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | A55100-015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 1 | |
Mounting Type | ||
Shell Size, Connector Layout | - | |
Contact Type | Signal | |
Flange Feature | Board Side (0-80); Mating Side (0-80) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Aluminum, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | 1A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,53000 € | 156,53 € |
| 10 | 133,06000 € | 1.330,60 € |
| 25 | 124,74000 € | 3.118,50 € |
| 50 | 118,79500 € | 5.939,75 € |
| Unit Price without VAT: | 156,53000 € |
|---|---|
| Unit Price with VAT: | 186,27070 € |











