9 Position D-Type, Nano-D Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A55100-009

DigiKey Part Number
2262-A55100-009TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A55100-009
Description
CONN D-TYPE RCPT 9P SMD R/A SLDR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9 Position D-Type, Nano-D Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
A55100-009 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
1
Mounting Type
Shell Size, Connector Layout
-
Contact Type
Signal
Flange Feature
Board Side (0-80); Mating Side (0-80)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Aluminum, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
1A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5170,86000 €854,30 €
Manufacturers Standard Package
Unit Price without VAT:170,86000 €
Unit Price with VAT:203,32340 €