
A54200-025 | |
|---|---|
DigiKey Part Number | 2262-A54200-025-ND |
Manufacturer | |
Manufacturer Product Number | A54200-025 |
Description | SINGLE ROW NANO-D 25 PIN CONTACT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Type, Nano-D Plug, Male Pins Connector |
Category | Flange Feature Housing/Shell (0-80) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Aluminum, Nickel Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug, Male Pins | Current Rating (Amps) 1A |
Number of Positions | Color White |
Number of Rows 1 | Dielectric Material Thermoplastic |
Mounting Type | Contact Material Beryllium Copper |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,20000 € | 236,20 € |
| 10 | 200,79700 € | 2.007,97 € |
| 25 | 189,23040 € | 4.730,76 € |
| Unit Price without VAT: | 236,20000 € |
|---|---|
| Unit Price with VAT: | 281,07800 € |

