New at DigiKey
31 Position D-Type, Nano-D Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A54100-031

DigiKey Part Number
2262-A54100-031-ND
Manufacturer
Manufacturer Product Number
A54100-031
Description
SINGLE ROW NANO-D 31 PIN CONTACT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
31 Position D-Type, Nano-D Plug, Male Pins Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
1
Mounting Type
Shell Size, Connector Layout
-
Contact Type
Signal
Flange Feature
Housing/Shell (0-80)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Aluminum, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
1A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
White
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Beryllium Copper
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1212,70000 €212,70 €
10180,81700 €1.808,17 €
25169,51200 €4.237,80 €
50168,73720 €8.436,86 €
Unit Price without VAT:212,70000 €
Unit Price with VAT:253,11300 €