
A54100-005 | |
|---|---|
DigiKey Part Number | 2262-A54100-005-ND |
Manufacturer | |
Manufacturer Product Number | A54100-005 |
Description | SINGLE ROW NANO-D 5 PIN CONTACT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position D-Type, Nano-D Plug, Male Pins Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 1 | |
Mounting Type | ||
Shell Size, Connector Layout | - | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (0-80) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Aluminum, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | 1A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | White | |
Contact Form | - | |
Dielectric Material | Thermoplastic | |
Wire Gauge | - | |
Contact Material | Beryllium Copper | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,76000 € | 168,76 € |
| 10 | 143,46500 € | 1.434,65 € |
| 25 | 134,49400 € | 3.362,35 € |
| 50 | 131,01200 € | 6.550,60 € |
| Unit Price without VAT: | 168,76000 € |
|---|---|
| Unit Price with VAT: | 200,82440 € |

