
A42634-151 | |
|---|---|
DigiKey Part Number | 2262-A42634-151-ND |
Manufacturer | |
Manufacturer Product Number | A42634-151 |
Description | CBL ASSY NANO-D 18" F TO F 51POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Nano-D Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | A42634-151 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | D-Type, Nano-D | |
Number of Positions | 51 | |
Length | 1.50' (457.20mm) | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1.111,06400 € | 5.555,32 € |
| Unit Price without VAT: | 1.111,06400 € |
|---|---|
| Unit Price with VAT: | 1.322,16616 € |

