
A42634-137 | |
|---|---|
DigiKey Part Number | 2262-A42634-137-ND |
Manufacturer | |
Manufacturer Product Number | A42634-137 |
Description | CBL ASSY NANO-D 18" F TO F 37POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Nano-D Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Category | Type D-Type, Nano-D |
Manufacturer Omnetics | Number of Positions 37 |
Series | Length 1.50' (457.20mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Receptacle, Female Sockets | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 914,75800 € | 4.573,79 € |
| Unit Price without VAT: | 914,75800 € |
|---|---|
| Unit Price with VAT: | 1.088,56202 € |

