
A42632-065 | |
|---|---|
DigiKey Part Number | 2262-A42632-065-ND |
Manufacturer | |
Manufacturer Product Number | A42632-065 |
Description | CBL ASSY NANO-D 36" M TO M 65POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Nano-D Multiple, Individual 3.00' (914.40mm) Plug, Male Pins to Plug, Male Pins Unshielded |
Category | Type D-Type, Nano-D |
Manufacturer Omnetics | Number of Positions 65 |
Series | Length 3.00' (914.40mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Plug, Male Pins | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1.802,45000 € | 9.012,25 € |
| Unit Price without VAT: | 1.802,45000 € |
|---|---|
| Unit Price with VAT: | 2.144,91550 € |

