
A42630-015 | |
|---|---|
DigiKey Part Number | 2262-A42630-015-ND |
Manufacturer | |
Manufacturer Product Number | A42630-015 |
Description | CBL ASSY NANO-D 6" M TO F 15POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Nano-D Multiple, Individual 0.500' (152.40mm, 6.00") Plug, Male Pins to Receptacle, Female Sockets Unshielded |
Category | Type D-Type, Nano-D |
Manufacturer Omnetics | Number of Positions 15 |
Series | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Receptacle, Female Sockets | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 478,93000 € | 2.394,65 € |
| Unit Price without VAT: | 478,93000 € |
|---|---|
| Unit Price with VAT: | 569,92670 € |

