
A29650-165 | |
|---|---|
DigiKey Part Number | 2262-A29650-165-ND |
Manufacturer | |
Manufacturer Product Number | A29650-165 |
Description | CABLE ASSY NANO-D 65POS 1.5' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Nano-D Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | A29650-165 Models |
Category | Type D-Type, Nano-D |
Manufacturer Omnetics | Number of Positions 65 |
Series | Length 1.50' (457.20mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 445,53000 € | 445,53 € |
| 10 | 378,79400 € | 3.787,94 € |
| Unit Price without VAT: | 445,53000 € |
|---|---|
| Unit Price with VAT: | 530,18070 € |

