A29600-037
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A29600-037

DigiKey Part Number
2262-A29600-037-ND
Manufacturer
Manufacturer Product Number
A29600-037
Description
CABLE ASSY NANO-D 37POS 1.5'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Nano-D Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Datasheet
 Datasheet
EDA/CAD Models
A29600-037 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omnetics
Series
Packaging
Bag
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Individual Wire Leads
Type
D-Type, Nano-D
Number of Positions
37
Length
1.50' (457.20mm)
Shielding
Unshielded
Color
Multiple, Individual
Usage
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1266,54000 €266,54 €
10226,59500 €2.265,95 €
25215,64440 €5.391,11 €
Manufacturers Standard Package
Unit Price without VAT:266,54000 €
Unit Price with VAT:317,18260 €