Parametric Equivalent
Parametric Equivalent

A29400-137 | |
|---|---|
DigiKey Part Number | 2262-A29400-137-ND |
Manufacturer | |
Manufacturer Product Number | A29400-137 |
Description | DUAL ROW NANO-D 37 SOCKET CONTAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Type, Nano-D Receptacle, Female Sockets Connector |
Category | Flange Feature Housing/Shell (0-80) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Aluminum Alloy, Nickel Plated, Electroless |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 1A |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Liquid Crystal Polymer (LCP) |
Mounting Type | Contact Material Beryllium Copper |
Shell Size, Connector Layout 0.025 Pitch x 0.040 Row to Row | Operating Temperature -55°C ~ 125°C |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NK-2F2-037-445-TH00 | Molex | 0 | 4134-NK-2F2-037-445-TH00-ND | 638,31500 € | Parametric Equivalent |
| NK-2F2-037-458-TH00 | Molex | 0 | 4134-NK-2F2-037-458-TH00-ND | 638,31500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 275,74000 € | 1.378,70 € |
| Unit Price without VAT: | 275,74000 € |
|---|---|
| Unit Price with VAT: | 328,13060 € |


