Parametric Equivalent
Parametric Equivalent

A29300-051 | |
|---|---|
DigiKey Part Number | 2262-A29300-051-ND |
Manufacturer | |
Manufacturer Product Number | A29300-051 |
Description | 51 POSITION NANO-D DUAL ROW FEMA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 51 Position D-Type, Nano-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (0-80) |
Series | Termination Solder |
Packaging Case | Primary Material Metal |
Part Status Active | Shell Material, Finish Aluminum, Nickel Plated |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions | Current Rating (Amps) 1A |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Liquid Crystal Polymer (LCP) |
Shell Size, Connector Layout 0.025 Pitch x 0.040 Row to Row | Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NK-2D3-051-225-TH00 | Molex | 0 | 4134-NK-2D3-051-225-TH00-ND | 636,18500 € | Parametric Equivalent |
| NM-222-051-225-TH00 | Molex | 0 | 4134-NM-222-051-225-TH00-ND | 729,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 271,27200 € | 1.356,36 € |
| Unit Price without VAT: | 271,27200 € |
|---|---|
| Unit Price with VAT: | 322,81368 € |



