
A29200-085 | |
|---|---|
DigiKey Part Number | 2262-A29200-085TR-ND - Tape & Reel (TR) 2262-A29200-085CT-ND - Cut Tape (CT) 2262-A29200-085DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A29200-085 |
Description | CABLE ASSY NANO-D 21POS 1.5' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Nano-D Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omnetics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Nano-D | |
Number of Positions | 21 | |
Grade | - | |
Qualification | - | |
Length | 1.50' (457.20mm) | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,47000 € | 284,47 € |
| 10 | 283,42700 € | 2.834,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 231,55800 € | 5.788,95 € |
| Unit Price without VAT: | 284,47000 € |
|---|---|
| Unit Price with VAT: | 338,51930 € |





