
A29111-131 | |
|---|---|
DigiKey Part Number | 2262-A29111-131-ND |
Manufacturer | |
Manufacturer Product Number | A29111-131 |
Description | DUAL ROW NANO-D 31 SOCKET CONTAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Nano-D Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Category | Type D-Type, Nano-D |
Manufacturer Omnetics | Number of Positions 31 |
Series | Length 1.50' (457.20mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 442,36000 € | 442,36 € |
| 10 | 376,09200 € | 3.760,92 € |
| Unit Price without VAT: | 442,36000 € |
|---|---|
| Unit Price with VAT: | 526,40840 € |

