
A29072-151 | |
|---|---|
DigiKey Part Number | 2262-A29072-151-ND |
Manufacturer | |
Manufacturer Product Number | A29072-151 |
Description | CABLE ASSY NANO-D 51POS 6' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Nano-D Multiple, Individual 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | A29072-151 Models |
Category | Type D-Type, Nano-D |
Manufacturer Omnetics | Number of Positions 51 |
Series | Length 6.00' (1.83m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 518,39400 € | 2.591,97 € |
| Unit Price without VAT: | 518,39400 € |
|---|---|
| Unit Price with VAT: | 616,88886 € |




