A29048-121
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A29048-121

DigiKey Part Number
2262-A29048-121-ND
Manufacturer
Manufacturer Product Number
A29048-121
Description
CABLE ASSY NANO-D 21POS 4'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Nano-D Multiple, Individual 4.00' (1.22m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Datasheet
 Datasheet
EDA/CAD Models
A29048-121 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omnetics
Series
Packaging
Bag
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Individual Wire Leads
Type
D-Type, Nano-D
Number of Positions
21
Length
4.00' (1.22m)
Shielding
Unshielded
Color
Multiple, Individual
Usage
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1316,06000 €316,06 €
10268,70700 €2.687,07 €
25259,83360 €6.495,84 €
Manufacturers Standard Package
Unit Price without VAT:316,06000 €
Unit Price with VAT:376,11140 €