
A29036-131 | |
|---|---|
DigiKey Part Number | 2262-A29036-131-ND |
Manufacturer | |
Manufacturer Product Number | A29036-131 |
Description | CABLE ASSY NANO-D 31POS 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Nano-D Multiple, Individual 3.00' (914.40mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | A29036-131 Models |
Category | Type D-Type, Nano-D |
Manufacturer Omnetics | Number of Positions 31 |
Series | Length 3.00' (914.40mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,72000 € | 285,72 € |
| 10 | 242,91100 € | 2.429,11 € |
| 25 | 228,03880 € | 5.700,97 € |
| Unit Price without VAT: | 285,72000 € |
|---|---|
| Unit Price with VAT: | 340,00680 € |




