
A29036-065 | |
|---|---|
DigiKey Part Number | 2262-A29036-065-ND |
Manufacturer | |
Manufacturer Product Number | A29036-065 |
Description | CABLE ASSY NANO-D 65POS 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Nano-D Multiple, Individual 3.00' (914.40mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | A29036-065 Models |
Category | Type D-Type, Nano-D |
Manufacturer Omnetics | Number of Positions 65 |
Series | Length 3.00' (914.40mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 329,01000 € | 329,01 € |
| 10 | 279,71800 € | 2.797,18 € |
| 25 | 266,08280 € | 6.652,07 € |
| Unit Price without VAT: | 329,01000 € |
|---|---|
| Unit Price with VAT: | 391,52190 € |

