
A28300-031 | |
|---|---|
DigiKey Part Number | 2262-A28300-031-ND |
Manufacturer | |
Manufacturer Product Number | A28300-031 |
Description | DUAL ROW NANO-D 31 PIN CONTACT F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 31 Position D-Type, Nano-D Plug, Male Pins Connector |
Category | Flange Feature Mating Side, Male Jackscrew (0-80) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Aluminum, Nickel Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug, Male Pins | Current Rating (Amps) 1A |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Liquid Crystal Polymer (LCP) |
Mounting Type | Contact Material Beryllium Copper |
Shell Size, Connector Layout 0.025 Pitch x 0.040 Row to Row | Operating Temperature -55°C ~ 125°C |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,72000 € | 259,72 € |
| 10 | 220,79900 € | 2.207,99 € |
| 25 | 209,93600 € | 5.248,40 € |
| Unit Price without VAT: | 259,72000 € |
|---|---|
| Unit Price with VAT: | 309,06680 € |

