A28200-015
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A28200-015

DigiKey Part Number
2262-A28200-015TR-ND - Tape & Reel (TR)
2262-A28200-015CT-ND - Cut Tape (CT)
2262-A28200-015DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A28200-015
Description
CONN D-TYPE PLUG 15POS SMD SLDR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Position D-Type, Nano-D Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
A28200-015 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
0.025 Pitch x 0.040 Row to Row
Contact Type
Signal
Flange Feature
Board Side (0-80); Mating Side (0-80)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Aluminum, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
1A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
Liquid Crystal Polymer (LCP)
Wire Gauge
-
Contact Material
Beryllium Copper
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1164,76000 €164,76 €
10155,97200 €1.559,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25131,30680 €3.282,67 €
50127,42820 €6.371,41 €
Manufacturers Standard Package
Unit Price without VAT:164,76000 €
Unit Price with VAT:196,06440 €