
A28111-031 | |
|---|---|
DigiKey Part Number | 2262-A28111-031-ND |
Manufacturer | |
Manufacturer Product Number | A28111-031 |
Description | CABLE ASSY NANO-D 31POS 1.5' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Nano-D Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | A28111-031 Models |
Category | Type D-Type, Nano-D |
Manufacturer Omnetics | Number of Positions 31 |
Series | Length 1.50' (457.20mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 383,52000 € | 383,52 € |
| 10 | 326,05900 € | 3.260,59 € |
| 25 | 314,64360 € | 7.866,09 € |
| Unit Price without VAT: | 383,52000 € |
|---|---|
| Unit Price with VAT: | 456,38880 € |





