
A28072-085 | |
|---|---|
DigiKey Part Number | 2262-A28072-085-ND |
Manufacturer | |
Manufacturer Product Number | A28072-085 |
Description | CABLE ASSY NANO-D 85POS 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Nano-D Multiple, Individual 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omnetics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Nano-D | |
Number of Positions | 85 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 552,50520 € | 13.812,63 € |
| Unit Price without VAT: | 552,50520 € |
|---|---|
| Unit Price with VAT: | 657,48119 € |

