
A28048-015 | |
|---|---|
DigiKey Part Number | 2262-A28048-015-ND |
Manufacturer | |
Manufacturer Product Number | A28048-015 |
Description | CABLE ASSY NANO-D 15POS 4' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Nano-D Multiple, Individual 4.00' (1.22m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | A28048-015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omnetics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Nano-D | |
Number of Positions | 15 | |
Length | 4.00' (1.22m) | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,97000 € | 269,97 € |
| 10 | 229,51700 € | 2.295,17 € |
| 25 | 215,16840 € | 5.379,21 € |
| Unit Price without VAT: | 269,97000 € |
|---|---|
| Unit Price with VAT: | 321,26430 € |

