
A28036-025 | |
|---|---|
DigiKey Part Number | 2262-A28036-025-ND |
Manufacturer | |
Manufacturer Product Number | A28036-025 |
Description | CABLE ASSY NANO-D 25POS 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Nano-D Multiple, Individual 3.00' (914.40mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | A28036-025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omnetics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Nano-D | |
Number of Positions | 25 | |
Length | 3.00' (914.40mm) | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,17000 € | 250,17 € |
| 10 | 212,67800 € | 2.126,78 € |
| 25 | 199,38240 € | 4.984,56 € |
| Unit Price without VAT: | 250,17000 € |
|---|---|
| Unit Price with VAT: | 297,70230 € |

