
A28036-015 | |
|---|---|
DigiKey Part Number | 2262-A28036-015-ND |
Manufacturer | |
Manufacturer Product Number | A28036-015 |
Description | CABLE ASSY NANO-D 15POS 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Nano-D Multiple, Individual 3.00' (914.40mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | A28036-015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omnetics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Nano-D | |
Number of Positions | 15 | |
Length | 3.00' (914.40mm) | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,91000 € | 226,91 € |
| 10 | 192,89700 € | 1.928,97 € |
| 25 | 180,83680 € | 4.520,92 € |
| Unit Price without VAT: | 226,91000 € |
|---|---|
| Unit Price with VAT: | 270,02290 € |


