
A28000-151 | |
|---|---|
DigiKey Part Number | 2262-A28000-151-ND |
Manufacturer | |
Manufacturer Product Number | A28000-151 |
Description | CABLE ASSY NANO-D 51POS 1.5' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Nano-D Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | A28000-151 Models |
Category | Number of Positions 51 |
Manufacturer Omnetics | Length 1.50' (457.20mm) |
Series | Shielding Unshielded |
Packaging Bag | Color Multiple, Individual |
Part Status Active | Contact Finish Gold |
1st Connector Plug, Male Pins | Contact Finish Thickness 50.0µin (1.27µm) |
2nd Connector Individual Wire Leads | Base Product Number |
Type D-Type, Nano-D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 299,72000 € | 299,72 € |
| 10 | 254,80800 € | 2.548,08 € |
| 25 | 240,27880 € | 6.006,97 € |
| Unit Price without VAT: | 299,72000 € |
|---|---|
| Unit Price with VAT: | 356,66680 € |









