18 Position Receptacle Connector 0.050" (1.27mm) Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A25002-018

DigiKey Part Number
2262-A25002-018-ND
Manufacturer
Manufacturer Product Number
A25002-018
Description
SSB-18-AA-LT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 Position Receptacle Connector 0.050" (1.27mm) Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
A25002-018 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Latch Lock
Series
Contact Finish - Mating
Packaging
Bulk
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Part Status
Active
Insulation Color
Black
Connector Type
Insulation Height
0.075" (1.90mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Style
Board to Board
Contact Finish - Post
Tin-Lead
Number of Positions
Current Rating (Amps)
3A per Contact
Number of Positions Loaded
All
Voltage Rating
600VAC
Pitch - Mating
Insulation Material
Epoxy
Number of Rows
1
Contact Shape
Circular
Mounting Type
Surface Mount, Right Angle
Contact Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
166,98000 €66,98 €
1056,93300 €569,33 €
10048,40310 €4.840,31 €
Manufacturers Standard Package
Unit Price without VAT:66,98000 €
Unit Price with VAT:79,70620 €