14 Position Rectangular Receptacle Connector Solder Cup Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A25001-014

DigiKey Part Number
2262-A25001-014-ND
Manufacturer
Manufacturer Product Number
A25001-014
Description
SSB-14-SS-LT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14 Position Rectangular Receptacle Connector Solder Cup Gold
Datasheet
 Datasheet
EDA/CAD Models
A25001-014 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omnetics
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
14
Pitch
0.050" (1.27mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Cable Termination
Solder Cup
Wire Type
Discrete
Wire Gauge
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
162,84000 €62,84 €
1053,41900 €534,19 €
10045,41520 €4.541,52 €
Manufacturers Standard Package
Unit Price without VAT:62,84000 €
Unit Price with VAT:74,77960 €