
A24200-040 | |
|---|---|
DigiKey Part Number | 2262-A24200-040-ND |
Manufacturer | |
Manufacturer Product Number | A24200-040 |
Description | DRP-40-WD18.0-C-LT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.50' (457.20mm) |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Omnetics | Length 1.50' (457.20mm) |
Series | Features Latch Lock |
Packaging Bulk | Color Multiple, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 230,36000 € | 1.151,80 € |
| Unit Price without VAT: | 230,36000 € |
|---|---|
| Unit Price with VAT: | 274,12840 € |




