
A24002-016 | |
|---|---|
DigiKey Part Number | 2262-A24002-016-ND |
Manufacturer | |
Manufacturer Product Number | A24002-016 |
Description | CONN MALE 16POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Plug Connector Solder Cup Gold |
Datasheet | Datasheet |
EDA/CAD Models | A24002-016 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omnetics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 16 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Holder | |
Cable Termination | Solder Cup | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,86000 € | 74,86 € |
| 10 | 63,62900 € | 636,29 € |
| 25 | 59,64880 € | 1.491,22 € |
| 50 | 56,80480 € | 2.840,24 € |
| 100 | 54,09720 € | 5.409,72 € |
| Unit Price without VAT: | 74,86000 € |
|---|---|
| Unit Price with VAT: | 89,08340 € |

