
A24000-016 | |
|---|---|
DigiKey Part Number | 2262-A24000-016-ND |
Manufacturer | |
Manufacturer Product Number | A24000-016 |
Description | CONN MALE W/18" LEADS 16POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.50' (457.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | A24000-016 Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Omnetics | Length 1.50' (457.20mm) |
Series | Features Latch Holder |
Packaging Bag | Color Multiple, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,00000 € | 78,00 € |
| 10 | 66,29700 € | 662,97 € |
| 25 | 62,14960 € | 1.553,74 € |
| 50 | 59,18640 € | 2.959,32 € |
| 100 | 56,36550 € | 5.636,55 € |
| Unit Price without VAT: | 78,00000 € |
|---|---|
| Unit Price with VAT: | 92,82000 € |

