
A24000-014 | |
|---|---|
DigiKey Part Number | 2262-A24000-014-ND |
Manufacturer | |
Manufacturer Product Number | A24000-014 |
Description | CONN MALE W/18" LEADS 14POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.50' (457.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | A24000-014 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omnetics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 14 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Length | 1.50' (457.20mm) | |
Features | Latch Holder | |
Color | Multiple, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,63000 € | 73,63 € |
| 10 | 62,58600 € | 625,86 € |
| 25 | 58,67040 € | 1.466,76 € |
| 50 | 55,87300 € | 2.793,65 € |
| 100 | 53,21010 € | 5.321,01 € |
| Unit Price without VAT: | 73,63000 € |
|---|---|
| Unit Price with VAT: | 87,61970 € |



