
A22056-001 | |
|---|---|
DigiKey Part Number | 2262-A22056-001-ND |
Manufacturer | |
Manufacturer Product Number | A22056-001 |
Description | CONN MALE R/A PCB 5POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | A22056-001 Models |
Category | Fastening Type Push-Pull |
Mfr | Orientation Keyed |
Series | Primary Material Plastic |
Packaging Case | Shell Material Liquid Crystal Polymer (LCP) |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Natural |
Number of Positions 5 | Shielding |
Mounting Type Through Hole, Right Angle | Current Rating (Amps) 3A per Contact |
Termination Solder | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,20000 € | 96,20 € |
| 10 | 81,77500 € | 817,75 € |
| 25 | 76,65960 € | 1.916,49 € |
| 50 | 73,00500 € | 3.650,25 € |
| 100 | 69,52580 € | 6.952,58 € |
| Unit Price without VAT: | 96,20000 € |
|---|---|
| Unit Price with VAT: | 114,47800 € |

