16 Position Circular Connector Plug, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A22036-001

DigiKey Part Number
2262-A22036-001-ND
Manufacturer
Manufacturer Product Number
A22036-001
Description
16POS PIN MALE MICRO CIRCULAR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Position Circular Connector Plug, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
A22036-001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Case
Part Status
Active
Connector Type
Number of Positions
16
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Through Hole
Mounting Feature
-
Termination
Solder
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
Plastic
Shell Material
Liquid Crystal Polymer (LCP)
Shell Finish
-
Contact Finish - Mating
Gold
Color
Natural
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Beryllium Copper
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Liquid Crystal Polymer (LCP)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in USD
Case
QuantityUnit PriceExt Price
174,42000 $74,42 $
1063,25400 $632,54 $
2559,29640 $1.482,41 $
5056,46880 $2.823,44 $
10053,77720 $5.377,72 $
Manufacturers Standard Package
Unit Price without VAT:74,42000 $
Unit Price with VAT:88,55980 $