
A22027-001 | |
|---|---|
DigiKey Part Number | 2262-A22027-001-ND |
Manufacturer | |
Manufacturer Product Number | A22027-001 |
Description | MICRO CIRCULAR 5 PIN MALE W/ LAT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | A22027-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Liquid Crystal Polymer (LCP) | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Natural | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Liquid Crystal Polymer (LCP) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,24000 € | 28,24 € |
| 10 | 24,00700 € | 240,07 € |
| 25 | 22,50440 € | 562,61 € |
| 50 | 21,43080 € | 1.071,54 € |
| 100 | 20,40870 € | 2.040,87 € |
| 250 | 19,13252 € | 4.783,13 € |
| Unit Price without VAT: | 28,24000 € |
|---|---|
| Unit Price with VAT: | 33,60560 € |








